A low power, slew rate limited transceiver for RS-485 and RS-422 communication. It is suitable for industrial-control local area networks, level translators, low-power RS-422 transceivers, low-power RS-485 transceivers and transceivers for EMI-sensitive applications.
RS-485 / RS-422 transceiver 2.5Mbps data rate 13ns propagation delay RS-485, RS-422 interface 4.75V to 5.25V supply voltage 12.5V output voltage 0 to +70°C 8-DIP case
Type
RS-485/RS-422 transceiver
Package/Case
DIL-8
Number of Drivers/Receivers
1/1
Supply Voltage
4.75 to 5.25V
Output Voltage
12.5V
Operating Temperature Range
0 to +70°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.