Dual in-line piano key switch with 2 ways, 4 pins, ideal for multiple programming functions in computers, remote control, communications and security.
- Gold plated SPST contacts housed in blue moulded bodies
- On/Off status is clearly defined on the switch (actuator down = On)
- Sealed bases to prevent flux contamination
- Flame retardant to UL 94V-0
No.of ways |
2 |
Type |
DIL switch |
Contact Configuration |
SPST |
Max. Current |
0.025A |
Action |
Contact switching |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In