Interlink Electronics FSR402SHORT 0.5" Diameter Short Tail Force Resistor

MPN
FSR402SHORT
Order Code
78-4003

Discontinued


This Force-Sensing Resistor (FSR) has an active area of Ø12.7mm and a thickness of just 0.46mm. Overall length is 30.5mm and the device has a actuating travel of 0.15mm. The FSR is a robust, Polymer Thick Film (PFT) sensor whose material exhibits a resistance change when a force or pressure is applied. The sensitivity and performance of the FSR is optimised for use in human touch control applications such as automotive electronics, medical electronics and industrial PCs.


  • Simple and easy to integrate
  • Actuation force as low as 0.2N
  • Sensitivity range to 20N
  • Cost effective
  • Ultra thin
  • Robust, up to 10 million actuations
Type Force sensing resistor
Force Sensistivity Range 0.2 to 20N
Active Area 12.7mm
Actuating Force 0.2N
Response Time 3µs
Thickness 0.46mm

Alternatives (1)


Trustpilot