Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ITW 48M-212R Red Halo Illuminated Vandal Res Switch Lat

Order Code:  

78-1874

  Copy to clipboard
Brand: ITW  Copy to clipboard MPN: 48M-212R  Copy to clipboard
 Report an error

Discontinued

Rugged, stainless steel housed switch from the ITW 48M series with bright red ring illumination with latching action. The robust design and construction make it an ideal choice for harsh environments or in applications where vandal resistance is required.


  • Vandal resistant design
  • Supplied with 100mm long sleeved wire leads fitted to the LED terminals. The terminals can be cropped for PCB mounting, removing the wire and the sleeving
  • 13.3mm actuator
  • Solder terminals
  • SPST-NO-DB circuit
  • Gold plated contacts and terminals
  • Supplied with o-ring and locknut
  • Max. panel thickness 3.8mm
  • Panel sealed to IP67
Type Push-button
Contact Configuration SPST
Max. Current 0.01A
Action Off / on
Illumination Type Ring
Illumination Colour(s) Red

Reviews


Be the first to submit a review