High quality SPST miniature brown tactile switch from Diptronics with 6mm square actuator.
- Size 6 x 6mm
- Height 7.3mm
- Operating force 160gf
- Surface mounting
- Positive click action
- Contact current 50mA
- Contact voltage 12V DC
- Diptronics DTS-6 series
Type |
Tactile switch cover |
Contact Configuration |
SPST |
Max. Current |
0.05A |
Action |
Off / (on) |
Illumination Type |
None |
Illumination Colour(s) |
Brown |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.