Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omron Tactile PCB Switch B3F-1050 6x6 Projected

Order Code:  

78-0282

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: B3F-1050  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.162
25+ £0.151
100+ £0.139

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
99 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality SPST-NO PCB tactile switch from the Omron B3F series.


  • Size 6 x 6mm
  • Projected plunger with 7.3mm actuator
  • Operating force 0.98N
  • Positive click action
  • Horizontal mounting
  • Rated voltage 24V DC
  • Rated current 50mA
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.05A
Action NO
Illumination Colour(s) N/A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review