High quality SPST-NO PCB tactile switch from the Omron B3F series.
- Size 6 x 6mm
- Flat plunger with 4.3mm actuator
- Operating force 0.98N
- Positive click action
- Horizontal mounting
- Rated voltage 24V DC
- Rated current 50mA
Type |
Tactile switch cover |
Contact Configuration |
SPST |
Max. Current |
0.05A |
Action |
NO |
Illumination Colour(s) |
N/A |
Illumination Type |
None |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In