Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KB-R01AC-PA-G Knob for PCB Switch 8.4mm x 9mm Grey

Order Code:  

78-0070

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KB-R01AC-PA-G  Copy to clipboard
 Report an error

Discontinued

Grey power switch knob suitable for use with PCB mounting switches.


  • High quality moulding
  • Diameter 8.4mm
  • Height 9mm
Type Knob
Illumination Type None
Shaft Dimensions 3.3 x 3.3mm
Action N/A
Contact Configuration N/A
Illumination Colour(s) Red
Max. Current N/A

Reviews


Be the first to submit a review