Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


4tronix Angle:bit Turn your BBC micro:bit 90 Degrees

Order Code:  

75-0899

  Copy to clipboard
Brand: 4tronix  Copy to clipboard MPN: ANGBIT  Copy to clipboard EAN-13: 8438530194876
 Report an error

Discontinued

This little adaptor lets you change the orientation of your BBC micro:bit from horizontal to vertical or vice versa. Also, the edge connector is wired so that the micro:bit can be inserted either way round, allowing you to decide whether you want the LEDs facing forwards or backwards (or up or down).
  • Compact design fits most accessories
  • Particularly useful for Bit:Bot
  • Allows micro:bit to be easily accessed even when ultrasonic sensor fitted
  • BBC micro:bit, Bit:bot and Bit:Commander not included
Type Angle:Bit for BBC micro:bit

Reviews


Be the first to submit a review