Seeed 113990018 2KM Long Range RF Transmitter and Receiver Link Kits

Order Code:

75-0424

Brand: Seeed Studio MPN: 113990018 UPC-12: 841454113263

Discontinued


The Long Range RF Transmitter and Receiver kit from Seeed Studio consists of one transmitter and one receiver and is useful for remote control projects that don't require two-way communication. To attach one of these modules to a microcontroller you need to supply power and 4 digital data lines, so it's light in terms of GPIO pins.


  • Transmission Distance: 2km
  • Working voltage: Receiver(3-5V), Transmitter(3-9V)
  • Working current: ≤2.5mA(5.0VDC)
  • Working principle: Superhet(VCO, PLL)
  • Modulation:OOK/ASK
  • Working band: 433.92MHz
  • Bandwidth: 1.5MHz
  • Sensitivity: -105dBm (50Ω)
  • Rate: <5Kbps
  • Decoding form:PT2272
  • Antenna length: 18cm

Seeed provide technical documentation, example projects and software libraries on their product pages. If you require this information please visit this product's page.


Type Wireless / RF

Trustpilot