Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
PIC16F676-I/P. Flash memory 1024. Data memory 64. 12 I/O lines. Clock speed 20MHz. DIL-14 package.
Family | PIC16F |
---|---|
Clock Speed | 20MHz |
EEPROM Memory | 128Bytes |
SRAM Data Memory | 64Bytes |
Flash Memory | 1024 |
Supply Voltage | 2 to 5.5V |
Package/Case | DIL-14 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In