This 8-bit enhanced flash microcontroller is ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Supply voltage 2V to 5.5V Flash memory 7KB EEPROM memory 128Bytes SRAM data memory 192Bytes 33 I/O pins 8ch x 10Bit ADC channels 3 timers 2 PWM channels SPI, 12C and USART interfaces Clock speed 20MHz 40-DIP case
Family
PIC16F87XA
Clock Speed
20MHz
EEPROM Memory
128Bytes
SRAM Data Memory
192Bytes
Flash Memory
7KB
Supply Voltage
2 to 5.5V
Package/Case
DIL-40
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.