Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 8-Bit CMOS Flash-Based microcontroller fits perfectly in applications ranging from high-speed automotive and appliance control to low power remote sensors, Flash/EEPROM technology makes customisation of code extremely fast and convenient.
Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
Family | PIC16F6XXX |
---|---|
Clock Speed | 20MHz |
EEPROM Memory | 256Bytes |
SRAM Data Memory | 256Bytes |
Flash Memory | 7KB |
Supply Voltage | 2 to 5.5V |
Package/Case | DIL-18 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In