A high speed double diode with a 100V repetitive peak reverse voltage. The diode is fabricated in planar technology, and is suitable for high speed switching in thick and thin-film circuits.
High switching speed
Low leakage current
Low capacitance
SOT-23 Case
Supplied on reels of 3000
Type
BAS16
Package/Case
SOT-23
Repetitive Peak Reverse Voltage (Vrrm)
100V
Average Forward Current (If)
215mA
Peak Forward Surge Current (Ifsm)
0.5A
Power Dissipation (Pd)
250mW
Forward Voltage (Vf)
1.25V
Junction Operating Temperature (Tj)
150°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In