Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Robot Electronics GP2YOA41SK0F 4-30cm Optical sensor 5V

Order Code:  

70-6407

  Copy to clipboard
Brand: Robot Electronics  Copy to clipboard MPN: GP2YOA41SK0F Copy to clipboard
  • Quickly find another product in this range by Sensing Range:

    100 to 800mm 40 to 300mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 9 days

This 4 to 30cm infrared distance sensor is ideal for use in robotics projects because of its ease of use. The sensor gives an analogue output which has a 2V variation between the maximum and minimum distances meaning it can be interfaced with just about any microcontroller.


  • Easy to use
  • 5V supply required
  • Analogue output
  • 3-way JST connector - a suitable connecting cable with 30cm leads is available separately (70-6412)
Type Infrared distance sensor
Sensing Range 40 to 300mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 September 2015 Question by: Rapid Customer | Product code: 70-6407
Q. Can this sensor be used as an anologue input with the genie e18 motor board
A. Hi Gerald, thank you for your question. We cannot see why not.

Reviews


Be the first to submit a review