Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda WSI8090 8-Channel USB Relay Card Electronics Kit

Order Code:  

70-4342

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: WSI8090  Copy to clipboard EAN-13: 5410329411329
  • Quickly find another product in this range by Ready Assembled?:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024

With the Whadda 8-Channel USB Relay Card kit you can use your computer USB port to connect to the outside world. The card has eight relay channels which are controlled by your computer. It will allow you to connect a load of up to 16A on each of the high power relays. The board has space for extra VDR noise suppressors and has push buttons for test operating all the relays. Each channel also has an LED to indicate condition of relay.

The 8-Channel USB Relay Card is also available as a pre-mounted module.


  • Manual operation for toggle, momentary or timer operation
  • Timer settings up to 18 hours (DLL function)
  • Optional open collector connectivity
  • Event-driven and open protocol
  • Two way PC communication
  • Optional VDR transient suppression for use with inductive loads
  • LED indication for power and relay action
  • Minimum system requirements: PC running USB compatible Windows version, USB1.1 and USB2.0 full speed compatible, internet connection for software download
  • 8 high-power relays
  • Dimensions 160 x 107 x 30mm
  • Power supply 9 to 10V AC or 12 to 14V DC, 500mA
  • Manufacturer's part K8090

Please note: This is a self-assembly kit and requires soldering.


Type Relay controller
Ready Assembled? No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review