Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

50K Logarithmic Rotary Potentiometer

50K Logarithmic Rotary Potentiometer

Order Code:  

68-1183

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: P260P-D1BS3CA50K  Copy to clipboard
 Report an error

Discontinued

50k 10% 0.25W logarithmic rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.
Resistance 50kΩ
Power Rating 0.25W
Tolerance 10%
Taper Logarithmic
Shaft Diameter 6.35mm
Shaft Length 20mm
Number of Turns N/A

Reviews


Be the first to submit a review