Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric 1090720 TPA2 Economy Wall Plugs Red (Pack of 100)

Order Code:  

64-9973

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 1090720 Copy to clipboard EAN-13: 7332418018425
  • Country of Origin: China
 Report an error

Discontinued

These dual expansion plastic wall plugs from the Schneider Electric Thorsman range are suitable for use with wood screws.


  • Suitable for screw sizes 3.5mm, 4.5mm and 5mm (No. 6, 8 and 10)
  • Colour: red
  • Length: 34mm
  • Drill diameter: 5.5 to 6mm
  • Supplied in packs of 100
  • Manufacturer's part 1090720
Type Red
Size No 6 to 10
Quantity 100

Reviews


Be the first to submit a review