Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric 1090600 TPA1 Economy Wall Plugs Yellow (Pack of 100)

Order Code:  

64-9972

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 1090600 Copy to clipboard EAN-13: 7332418018418
  • Country of Origin: Germany
 Report an error

Discontinued

These dual expansion plastic wall plugs from the Schneider Electric Thorsman range are suitable for use with wood screws.


  • Suitable for screw sizes 3mm, 3.5mm and 4.5mm (No. 4, 6 and 8)
  • Colour: yellow
  • Length: 22mm
  • Drill diameter: 5 to 5.5mm
  • Supplied in packs of 100
  • Manufacturer's part 1090600
Type Yellow
Size No 4 to 8
Quantity 100

Reviews


Be the first to submit a review