Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric XALD02 Control Station 2 Way Empty

Order Code:  

64-9847

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XALD02  Copy to clipboard EAN-13: 3389110114744
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/06/2024

Planning to buy a range of enclosures for your latest project?

This empty 2 cut-out polycarbonate control station is designed for use with Ø 22mm control and signalling components such as pushbuttons, pilot lights, selector switches, emergency pushbuttons, key switches, etc. The enclosure has a light grey base and a dark grey lid and can be front or rear mounted.
  • Dimensions H x W x L 106 x 68 x 53mm
  • Knock-outs for cable entry
  • Overvoltage class II
  • Ambient temperature -40°C to +70°C
  • Standards UL, JIS C, EN/IEC, CSA
Colour Light grey/dark grey
Enclosure Height 106mm
Enclosure Length 53mm
Enclosure Width 68mm
Series XALD0
Finish N/A
Flame Resistance UL 508
Type Control Switch Enclosures
IP Rating IP69
Material Polycarbonate
Internal Features N/A
External Features 2 holes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review