Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric XALD01 Control Station 1 Way Empty

Order Code:  

64-9846

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XALD01  Copy to clipboard EAN-13: 3389110114737
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/06/2024

Planning to buy a range of enclosures for your latest project?

This empty 1 cut-out polycarbonate control station is designed for use with Ø 22mm control and signalling components such as pushbuttons, pilot lights, selector switches, emergency pushbuttons, key switches, etc. The enclosure has a light grey base and a dark grey lid and can be front or rear mounted.
  • Dimensions H x W x L 68 x 68 x 53mm
  • Knock-outs for cable entry
  • Overvoltage class II
  • Ambient temperature -40°C to +70°C
  • Standards UL, JIS C, EN/IEC, CSA
Colour Light grey/dark grey
Enclosure Height 68mm
Enclosure Length 53mm
Enclosure Width 68mm
Series XALD0
Finish N/A
Flame Resistance UL 508
Type Control Switch Enclosures
IP Rating IP69
Material Polycarbonate
Internal Features N/A
External Features 1 hole

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 June 2018 Question by: Rapid Customer | Product code: 64-9846
Q. Hello there, I was just inquiring as to which type static Schneider Electric pilot light will fit this enclosure?
A. Hi Roger, thank you for your question. The enclosure is designed to take an emergency stop button. The pilot lights are usually too long at the rear for these small enclosures to close properly.

Reviews


Be the first to submit a review