Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet T491A105K025ZT 1uF 10% 25V SMD Tantalum Chip Case A
Image Representative of Range

Kemet T491A105K025ZT 1uF 10% 25V SMD Tantalum Chip Case A

Order Code:  

64-9541

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: T491A105K025ZT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.291
50+ £0.190
250+ £0.168

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
1,254 available to back OrderBack-order availability date - 21/05/2024

This 1µF ±10% 25V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Material Tantalum
Capacitance 1µF
Voltage 25V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 3.2 x 1.6 x 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review