Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet T491A335K006ZT 3.3uF 10% 6.3v SMD Tantalum Chip Case A

Kemet T491A335K006ZT 3.3uF 10% 6.3v SMD Tantalum Chip Case A

Order Code:  

64-9535

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: T491A335K006ZT  Copy to clipboard
 Report an error

Discontinued

This 3.3µF ±10% 6.3V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Material Tantalum
Capacitance 3.3µF
Voltage 6.3V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 3.2 x 1.6 x 1.6mm

Reviews


Be the first to submit a review