Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet T491D226K016ZT 22uF 10% 16V SMD Tantalum Chip Case D

Kemet T491D226K016ZT 22uF 10% 16V SMD Tantalum Chip Case D

Order Code:  

64-9531

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: T491D226K016ZT  Copy to clipboard
 Report an error

Discontinued

This 22µF ±10% 16V case size D Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Material Tantalum
Capacitance 22µF
Voltage 16V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 7.3 x 4.3 x 2.8mm

Reviews


Be the first to submit a review