Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rainbow TS-120S -0 to +120°C ±2% Capillary Thermostat with Knob

Order Code:  

64-5580

  Copy to clipboard
Brand: Rainbow  Copy to clipboard MPN: TS-120S R  Copy to clipboard EAN-13: 4016138734287
 Report an error

Discontinued

This 0°C to +120°C adjustable capillary temperature probe functions as a thermostat by measuring the difference between internal and external temperature due to expanding liquid. Ideal for applications such as electric cooker, deep fat fryers, commercial refrigerators, cold storage facilities, water heaters, fan heaters, etc.
  • Complete with R type bezel and marked knob
  • Automatic reset
  • 20A Rating at 250V AC
  • Mounting by M4 fixed bracket
Type Capillary
Temperature High +120
Temperature Low 0

Reviews


Be the first to submit a review