ComPro CO ST 40 CL 024 LED Element Clear 2 Functions

MPN
CO ST 40 CL 024
Brand
Compro
EAN-13
4051455036034
Order Code
64-2721

Discontinued


The ComPro CO ST 40 CL 024 is a Clear 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in clear.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 Series
  • Supplied in Clear
  • Manufacturer's part: ComPro CO ST 40 CL 024
Colour Clear
Type Beacon
Current 45mA
Supply Voltage 24V

Trustpilot