Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DYMO S0720560 D1 Tape 12mm x 7m Black on Blue

Order Code:  

64-1573

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0720560  Copy to clipboard EAN-13: 5411313450164
  • Country of Origin: Belgium
 Report an error

Discontinued

Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 12mm width
  • Black lettering on blue background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720560
Type Label printer tape
Colour Black on blue
Size 12mm
Adhesive Removable

Reviews


Be the first to submit a review