Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.
All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.
- 6mm width
- Black lettering on clear background
- Tape length 7m
- Withstands water, oil, grease and most mild solvents
- Withstands temperatures from –18 to +90°C
- Can be removed without leaving adhesive residues
- Easy-peel backing
- UV resistant - no peeling or fading
- DYMO type S0720770
Type |
Label printer tape |
Colour |
Black on clear |
Size |
6mm |
Adhesive |
Removable |