Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-620 MG Standard Servo Double Ball Bearing Drive Metal JR

Order Code:  

64-0903

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-630MG  Copy to clipboard EAN-13: 4016138751741
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
123 available to back OrderBack-order availability date - 04/05/2024

The BMS-630 MG servo from Bluebird has high adjustment accuracy and a robust drive.


  • Torque at 4.8V / 6V: 130 / 146Ncm
  • Actuation time at 4.8V: 0.17s (60°)
  • Actuation time at 6V: 0.15s (60°)
  • Gear box: Metal
  • Type of bearing Double ball bearing
  • Connector system JR
  • Servo type Standard
  • Servo technology Analogue
  • Height 42.5mm
  • Length 40.5mm
  • Width 20mm
  • Weight 50.5g
  • Supplied complete with mounting material
  • Bluebird type BMS-630MG
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 72Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 47g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review