Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-620MG Double Ball Bearing Metal Gear JR Standard Servo Analogue

Order Code:  

64-0902

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-620MG  Copy to clipboard EAN-13: 4016138751734
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
409 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

The Bluebird BMS-620MG is an analogue servo with double ball bearings and metal Gears.


  • Actuation time (4.8V): 0.15s (60°)
  • Actuation time (6V): 0.13s (60°)
  • Actuation time 6V / 7.4V: 0.13s (60°)
  • Connector system: JR
  • Gear box material: Metal
  • Servo technology: Analogue
  • Servo torque (4.8V): 91Ncm
  • Servo torque (6V): 106Ncm
  • Servo torque 6V / 7.4V: 106Ncm
  • Servo type: Standard
  • Type of bearing: Double
  • Height: 46mm
  • Length: 40.5mm
  • Width: 20mm
  • Weight: 50g
  • Bluebird type: BMS-620MG
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 106Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 50g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review