Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-660MG+HS Standard Servo

Order Code:  

64-0861

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-660MG+HS  Copy to clipboard EAN-13: 4016138744378
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 04/05/2024

The Bluebird BMS-660MG+HS is an analogue servo with double ball bearings and metal gear box.


  • Actuation time (4.8V): 0.20s (60°)
  • Actuation time (6V): 0.17s (60°)
  • Actuation time 6V / 7.4V: 0.17s (60°)
  • Connector system: JR
  • Gear box material: Metal
  • Servo technology: Analogue
  • Servo torque (4.8V): 123Ncm
  • Servo torque (6V): 139Ncm
  • Servo torque 6V / 7.4V: 139Ncm
  • Servo type: Standard
  • Type of bearing: Double ball bearing
  • Height: 42mm
  • Length: 40.5mm
  • Width: 20mm
  • Weight: 59g
  • Bluebird type: BMS-660MG+HS
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 139Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 59g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review