Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch Jost 8450300.0000.00000 2/2-Way Air Controlled Valve G3/4 Brass

Order Code:  

63-5444

  Copy to clipboard
Brand: Busch Jost  Copy to clipboard MPN: 8450300000000000  Copy to clipboard EAN-13: 4016138514438
  • Country of Origin: Germany
  • Not available for Export
 Report an error

Discontinued

A brass bodied 2/2-way air controlled seat valve from Busch Jost's 84500 series. The normally closed valve is operated by means of neutral gases.


  • Brass body
  • Port size G3/4
  • Operation via neutral gases
  • Normally closed
  • Can be easily rebuilt into normally-open or double-acting without tools
  • Optical position indicator
  • Damped closing
  • Suitable for contaminated flow fluid
  • Suitable for vacuum up to 90%
  • High flow rate
  • Busch Jost type 8450300.0000.00000
Type Air controlled valve
Ports/positions 2/2
Operating Voltage N/A
Port Size G3/4
Valve configuration Normally closed

Reviews


Be the first to submit a review