Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 1125204 CLASSIC 110 SY Transparent Grey Control Data Cable 4x1mm²

LappKabel 1125204 CLASSIC 110 SY Transparent Grey Control Data Cable 4x1mm²

Order Code:  

63-4322

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1125204  Copy to clipboard
 Report an error

Discontinued

This steel-wire braided PVC control cable from LappKabel has a transparent outer sheath and is suitable for use with heating and air-conditioning systems and in areas with high mechanical stress.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® CLASSIC 110 SY Control wiring
  • Colour: Grey, Transparent
  • Cross section 4 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.5mm
  • Sold per metre: Yes
  • Manufacturer's part 1125204

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 4
Colour Grey, Transparent
Cable Diameter 9.5mm
Wire Size 1mm²
Voltage Rating 400V

Reviews


Be the first to submit a review