Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bürkert 221 606 Solenoid Valve 24V DC G1/2 10mm 1.9m³/h Polyamide Coil

Order Code:  

63-3658

  Copy to clipboard
Brand: Burkert  Copy to clipboard MPN: 221606  Copy to clipboard EAN-13: 4053913016077
 Report an error

Discontinued

This standard solenoid valve has an orifice dimension of 10mm and a Kv of 1.9m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.


  • Polyamide coil
  • Voltage 24V DC
  • Port G1/2
  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
  • Part of the 6213EV range
Type Solenoid valve
Ports/positions 2/2
Operating Voltage 24V
Port Size G1/2
Valve configuration N/A

Reviews


Be the first to submit a review