Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hongfa HF10FH012D2ZDT 2 Pole 10A 12VDC 8 pin Plug In Power Relay

Order Code:  

61-5930

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HF10FH012D2ZDT Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.57
10+ £7.88
20+ £6.95
100+ £6.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This 10A 12V DC plug-in power relay is a robust device that has high electrical and mechanical endurance. Features include silver alloy contacts and a lockable push to test button.


  • DC Coil
  • 2-Pole changeover configuration
  • Industry standard 8-pin termination
  • Flag indicator and LED built-in
  • Dust protection
  • 2.5kV Dielectric strength
  • UL and cUR approvals
Contact Configuration DPCO
Coil Voltage (DC) 12V
Coil Resistance 95Ω
Rated Voltage (DC) 30V
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 300W
Mounting Type Socket
Operating Temperature -40 to +55°C
Height 55mm
Length 35.5mm
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review