Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1722-001 2 Way Panels for Miniature Panel Thermocouple Type SSF

Order Code:  

61-3123

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1722-001  Copy to clipboard
  • Quickly find another product in this range by Type:

    12-Way miniature panel 2-Way miniature panel 4-Way miniature panel 6-Way miniature panel
 Report an error
Qty Unit Price (Ex VAT)
5+ £6.97
25+ £6.32
100+ £5.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

A 1 row x 2 hole connector panel suitable for miniature panel mount thermocouple sockets that are fitted with stainless steel mounting brackets


  • Width x height 55 x 45mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 2-Way miniature panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review