Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility AM-K-PCB Type K ANSI Miniature PCB Mount Thermocouple Connector

Order Code:  

61-3067

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-K-PCB Copy to clipboard
 Report an error

Discontinued

A PCB mounting socket connector designed for type K thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type K PCB socket
Termination Miniature ANSI

Reviews


Be the first to submit a review