Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thomson Wireless Headphones, Black

Order Code:  

61-0966

  Copy to clipboard
Brand: Thomson  Copy to clipboard MPN: 00131959  Copy to clipboard EAN-13: 4047443149565
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
17 available to back OrderBack-order availability date - 06/05/2024

These WHP3311BK black wireless headphones from Thomson are over ear wireless headphones for wireless listening pleasure. Designed for easy connection to any TV or stereo with a 3.5mm jack, plus a volume control and power button on the headphones.


  • Elastic headband
  • 3 transmission channels to avoid interference
  • Highest frequency stability due to PLL system
  • Range: 100m in clear view, 20-30m in buildings
  • Car tuning (automatic station search)
  • Speaker: Ø 40mm
  • Frequency range: 20-20,000Hz
  • Radio frequency: 863MHz
  • Max. range in the open: 100m
  • Battery life (max.): 8hrs
  • Colour: black
  • Manufacturer's part 00131959

Supplied with: wireless headphones, charging station, 2x batteries, power supply and 2x audio adapter cable.



Type Over ear closed back
Colour Black
Cable Length Wireless
Frequency Range 20 to 20000Hz
Impedance 32Ω
Connection Wireless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review