Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RUKO 116015 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø6mm

Order Code:  

60-8291

  Copy to clipboard
Brand: RUKO  Copy to clipboard MPN: 116015  Copy to clipboard EAN-13: 4007140090683
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
13 available to back OrderBack-order availability date - 20/05/2024

A 6mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape with teeth on the tip.


  • Cylindrical
  • Toothed end
  • Diameter: 6mm
  • Length: 58mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Shape Cylinder
Burr Diameter 6mm
Working Length 18mm
Shaft Diameter 6mm
Overall Length 58mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review