RUKO 206100 HSS Twist Drill Bit 10.0mm - Single

Image Representative of Range

RUKO 206100 HSS Twist Drill Bit 10.0mm - Single

MPN
206100
Brand
RUKO
EAN-13
4007140018496
Order Code
60-7837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

A single 10.0mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 10mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 10mm
  • Tool holder (drill): Cylinder shank
  • Total length: 133mm
  • Working length: 87mm
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm

Reviews

Be the first to submit a review

Trustpilot