Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 95.83.3SMA 40.31 Series DIN Socket Type 95.83

Order Code:  

60-1742

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 95.83.3SMA  Copy to clipboard EAN-13: 8012823285245
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
95 in Stock, despatched same dayAdditional quantity lead time 7 months

Screw terminal / box clamp socket from the Finder 95 series, suitable for 40 series relays.


  • 5 pins
  • Colour: blue
  • Current rating 10A
  • Voltage rating 250V
  • Dielectric strength 6kV
  • IP20 rated
Coil Current 10A
Coil Resistance N/A
Coil Voltage (DC) 125V
Contact Configuration SPDT-CO
Height 78.8mm
Length 75mm
Mounting Type Panel / rail
Operating Temperature -40 to +70°C
Switching Current Max 20A
Switching Power 2500VA
Switching Voltage Max (AC) 400V
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review