Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 95.15.2SMA Relay 40.52 40.61 Series Socket Type 95.15

Order Code:  

60-1710

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 95.15.2SMA  Copy to clipboard EAN-13: 8012823286297
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.886

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
700 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder Relay 40.52 40.61 Series Socket Type 95.15 is a relay socket to suit Finder 40 series PCB relays.


  • PCB, 3.5mm or 5mm DIN rail versions
  • Suitable for 40.31, 40.52 and 40.61 relays
  • The DIN rail versions are available with or without clips
  • Protection category IP20
  • Both DIN sockets accept protection diode modules
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 125V
Contact Configuration DPDT-CO
Height 9.2mm
Length 30.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review