Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 55.34.9.012.0040 12V Relay (4-Pole) DC

Order Code:  

60-1305

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 55.34.9.012.0040  Copy to clipboard EAN-13: 8012823079431
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
7 in Stock, despatched same dayAdditional quantity lead time 9 months

The Finder 12V Relay (4-Pole) DC is from an industry standard range of miniature 4-pole changeover relays.


  • Manual test button
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Contact Configuration 4PDT
Coil Voltage (DC) 12V
Coil Current 86mA
Coil Resistance 140Ω
Rated Voltage (AC) 250V
Rated Current 5A
Switching Power 1750VA
Mounting Type Rail
Operating Temperature -40 to +70°C
Height 37.2mm
Length 20.7mm
Width 27.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review