Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UBC Bearing 51110 Axial Grooved Ball Bearings Bore Diameter 50mm Outside Ø

Order Code:  

58-5705

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51110 Copy to clipboard EAN-13: 6940955622107
 Report an error

Discontinued

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 50mm
  • Length: 14mm
  • Dynamic load rating: 25500 N
  • Outside diameter: 70mm
  • RPM: 3200 rpm
  • Static load rating: 68000 N
  • Manufacturer's type: 51110

For oil-lubricated to increase the speed of about 35% is possible!
Bore Diameter 50mm
Outside Diameter 70mm
Length 14mm
Dynamic Load Rating 25500N
Static Load Rating 68000N
RPM 3200rpm

Reviews


Be the first to submit a review