Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UBC Bearing 51100 Axial Grooved Ball Bearings Bore Diameter 10mm Outside Ø

Order Code:  

58-5697

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51100 Copy to clipboard EAN-13: 6931179422000
 Report an error

Discontinued

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 10mm
  • Length: 9mm
  • Dynamic load rating: 8710 N
  • Outside diameter: 24mm
  • RPM: 7000 rpm
  • Static load rating: 12200 N
  • Manufacturer's type: 51100

For oil-lubricated to increase the speed of about 35% is possible!
Bore Diameter 10mm
Outside Diameter 24mm
Length 9mm
Dynamic Load Rating 8710N
Static Load Rating 12200N
RPM 7000rpm

Reviews


Be the first to submit a review