Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EU-4208 USB 2.0 Fast Ethernet Adaptor

Order Code:  

58-5533

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EU-4208  Copy to clipboard EAN-13: 4710700928851
  • Quickly find another product in this range by Type:

    USB 2 Ethernet adaptor USB 3 Ethernet adaptor
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
750 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional quantity lead time 9 days

This USB 2.0 fast ethernet adaptor from Edimax is created specifically to for an Ultrabook or computer without an Ethernet port. Plug the fast Ethernet adaptor into a USB 2.0 port of your Ultrabook, and get instant access to a robust 10/100 Mbit/s internet connection. The EU-4208 also provides a quick and convenient way to add a desktop computer and Ethernet connection without having to fuss around with opening the computer case. It is backwards compatible with the USB 1.1 standard and can work seamlessly with Microsoft Windows 2000/XP/Vista/7 and Mac OS 10.x.

USB 2.0 for full 10/100Mbps Ethernet performance
Compared to USB 1.1 adaptors, the EU-4208 is only a transfer rate of 12 Mbit/s offer via USB created with the USB 2.0 standard and can transfer data at 480 Mbit / s, which provides the full 10/100 Mbit/s Ethernet performance is guaranteed without compromise.

Compact design and power over USB
The Edimax EU-4208 comes in a compact design, allowing it to be easily used in a confined workspace. Power over USB Ethernet adaptor can this work with no additional power adaptor.

Low energy consumption
The adaptor is designed for efficient use of energy and to prevent an unnecessary waste of energy. It can reduce its power dynamically in order to reduce energy consumption of idly operation and low traffic.


  • Low power consumption in stand-by mode and when traffic
  • No external power supply required
  • Interfaces (PC/multimedia): USB 2.0, LAN (10/100 Mbps)
  • Interfaces: LAN: 1x
  • Interfaces: USB 2.0: 1x
  • Network adaptor
  • Transfer rate: 100 Mbit/s
  • 10/100 Mbit/s data transfer
  • Manufacturer's part EU-4208
Type USB 2 Ethernet adaptor
Interface RJ45

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review