Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EU-4306 USB 3.0 Gigabit Ethernet Adaptor

Order Code:  

58-5532

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EU-4306  Copy to clipboard EAN-13: 4710700929346
  • Quickly find another product in this range by Type:

    USB 2 Ethernet adaptor USB 3 Ethernet adaptor
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1,133 available to back OrderBack-order availability date - 04/05/2024

This USB 3.0 gigabit Ethernet adaptor from Edimax offers speeds up to 5 Gbits/s, making it the new standard for data transmission technology for PCs and laptops.

Some computers have only 10/100 Ethernet ports, while Macbook Airs and often Ultrabooks do not have Ethernet ports. The existing USB 2.0 gigabit Ethernet adaptors are limited by the USB 2.0 to a maximum data transfer rate of 480 Mbit/s, but the EU-4306 adaptor can reach speeds of 5 Mbit/s. Improve the 10/100 Ethernet connection to super-fast gigabit speeds, or perform real USB 3.0 gigabit Ethernet connection on a Ultrabook or a Macbook Air.

USB 3.0
The EU-4306 supports USB 3.0, the latest specification of the USB standard with a maximum data transfer rate of 5 Gbit/s. USB 3.0 enables the full capacity of 10/100/1000 Mbit/s, while gigabit Ethernet can be reached via an available USB port without a gigabit Ethernet card must be installed. Create gigabit Ethernet connectivity for desktops, laptops, game consoles or home network devices.

Supports Jumbo Frame, which can provide dramatic improvements in network performance and increase the effective bandwidth. Jumbo frames are Ethernet frames (packets) with up to 4000 bytes per frame compared to the standard with much smaller 1500 bytes for Ethernet frames. The use of larger frames means that fewer frames are transmitted through the network, thereby improving the clock frequency of the central processing unit. In some applications, especially those that are typical for gigabit Ethernet transmissions with such large files, the result is a significant increase in network performance.

Energy saving
The EU-4306 includes a power saving function to reduce energy consumption by up to 35% when there is no Ethernet activity, thereby reducing costs and contributing to a better environment will be provided.


  • Network adaptor
  • Interfaces (PC/multimedia): USB 3.0, LAN (10/100/1000 Mbps)
  • Interfaces: Gigabit LAN: 1x
  • Interfaces: USB 3.0: 1x
  • Transfer rate: 1000 Mbit/s
  • Meets the specifications of USB 3.0, 2.0 & 1.1
  • Supports USB Super/High/Full Speed
  • Supports all power-saving USB 3.0 models
  • Supports Wake-on-LAN function
  • Supports IEEE 802.3az (Energy Efficient Ethernet)
  • Supports IEEE 802.1x flow control and 802.1Q VLAN
  • Supports jumbo frames up to 4000 bytes
  • Supports Windows 2000/XP/Vista/7/8 and Mac OS X 10.x
  • Manufacturer's part EU-4306


Type USB 3 Ethernet adaptor
Interface RJ45

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review