Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21228 1 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 3.5mm - Single

Order Code:  

58-4764

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21228 1 Copy to clipboard EAN-13: 4010159212281
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 29/05/2024

This 3.5mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 70mm
  • Weight 6.1g
Diameter 3.5mm
Length 70mm
Working Length 39mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review