Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21341 7 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 10.0mm - Pack Of 10

Order Code:  

58-4747

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21341 7 Copy to clipboard EAN-13: 4010159213417
 Report an error
Qty Unit Price (Ex VAT)
1+ £121.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
143 available to back OrderBack-order availability date - 24/05/2024

These 10mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 133mm
  • Weight 614.7g
Diameter 10mm
Length 133mm
Working Length 87mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review