Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21232 8 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 4.8mm - Single

Order Code:  

58-4686

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21232 8 Copy to clipboard EAN-13: 4010159212328
  • Country of Origin: Austria
 Report an error

Discontinued

This 4.8mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 86mm
  • Weight 11.3g
Diameter 4.8mm
Length 83mm
Working Length 52mm

Reviews


Be the first to submit a review